The SR2611F-0205-38R0B-D8-N is a 5-position 2-pole adjustable indexing relay from Alpha Elettronica. It features a current rating of 300mA and a voltage rating of 125V AC/DC. The relay has a through-hole mount and a lug termination. The indexing angle is adjustable, and the number of index stops is also adjustable. The relay has a single deck with 2 poles per deck and 5 positions in total.
Checking distributor stock and pricing after the page loads.
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |