The SR2611F-0206-21R0B-D8-S is a 6-position 2-pole adjustable shorting switch from Alpha Elettronica. It features a current rating of 300mA and a voltage rating of 125V AC. The switch has an adjustable index stop and a lug termination. It is designed for through-hole mounting and has a single deck with 2 poles per deck.
Checking distributor stock and pricing after the page loads.
| Contact Style | Shorting |
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |