This relay features a contact style of shorting, with a current rating of 300mA and a voltage rating of 125V AC and DC. It has a single deck with three poles per deck and four positions. The relay is adjustable and has a through hole mount. It is designed for use in applications where a shorting contact is required.
Checking distributor stock and pricing after the page loads.
| Contact Style | Shorting |
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |