This relay features a current rating of 300mA and a voltage rating of 125V AC and DC. It has an adjustable index angle of 0° and can be mounted via solder. The relay has one deck with three poles per deck and four positions in total. It is designed for use with lug termination.
Checking distributor stock and pricing after the page loads.
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Solder |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |