The SR2611F-0403-21R0B-D8-S shorting relay from Alpha Elettronica features a current rating of 300mA and a voltage rating of 125V AC and DC. It has a through-hole mount and a shorting contact style. The relay has adjustable index stops and a single deck with four poles per deck. It is designed for use in applications where a high current is required, and it can be terminated with a lug. The relay operates within a standard temperature range and meets unspecified compliance standards.
Checking distributor stock and pricing after the page loads.
| Contact Style | Shorting |
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |