
This 7-position adjustable shorting switch from Alpha Elettronica features a current rating of 300mA and a voltage rating of 125V AC and DC. It has an adjustable index stop and a shorting contact style. The switch is designed for through-hole mounting and has a single deck with one pole per deck.
Checking distributor stock and pricing after the page loads.
| Contact Style | Shorting |
| Current Rating | 300mA |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Termination | Pin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
