
The SR2612F-0107-38R0B-D8-S is a 7-position through hole shorting switch from Alpha Elettronica with a current rating of 300mA and a voltage rating of 125V AC and DC. It features an adjustable index stop and a pin termination. The switch is designed for use in applications where a shorting switch is required, and it is suitable for use in a variety of environments. The switch has a single deck with one pole per deck and a total of 7 positions. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Style | Shorting |
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Termination | Pin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |