
Rotary Switches 1 POLE 8 POS D SHAFT
Alpha Elettronica SR2612F-0108-18F5B-D8-S technical specifications.
| Contact Style | Shorting |
| Current Rating | 300mA |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Termination | Pin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
