The SR2612F-0112-21R0B-D8-N is a 12-position adjustable indexing relay from Alpha Elettronica. It features a current rating of 300mA and a voltage rating of 125V AC and DC. The relay has a single deck with one pole per deck and is terminated with pin connections. It is designed for through-hole mounting and has adjustable index stops. The relay is suitable for applications requiring precise indexing and can be adjusted to specific positions.
Alpha Elettronica SR2612F-0112-21R0B-D8-N technical specifications.
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Termination | Pin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2612F-0112-21R0B-D8-N to view detailed technical specifications.
No datasheet is available for this part.