The SR2612F-0112-38F5B-D8-S is a 12-position adjustable through-hole shorting switch from Alpha Elettronica. It features a current rating of 300mA and a voltage rating of 125V AC and DC. The switch has an adjustable index stop and a 90° index angle. It is designed for use in applications where a shorting switch is required. The switch is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Contact Style | Shorting |
| Current Rating | 300mA |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Termination | Pin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |