This 5-position 2-pole adjustable shorting relay from Alpha Elettronica features a current rating of 300mA and a voltage rating of 125V AC. The relay has an adjustable index stop and a 90° index angle. It is designed for through hole mounting and is available in a package quantity of 1000.
Checking distributor stock and pricing after the page loads.
| Contact Style | Shorting |
| Current Rating | 300mA |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1000 |
| Termination | Pin |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |