
This 5-position 2-pole adjustable indexing rotary switch from Alpha Elettronica features a current rating of 300mA and a voltage rating of 125V AC and DC. It has an adjustable index angle and 5 positions. The switch is designed for through-hole mounting and has a pin termination. It is a single-deck device with 2 poles per deck.
Checking distributor stock and pricing after the page loads.
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Termination | Pin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |