
Rotary Switches 2POLE 5POS RND SHAFT
Checking distributor stock and pricing after the page loads.
| Contact Style | Shorting |
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1000 |
| Termination | Pin |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |