This relay features a current rating of 300mA and a voltage rating of 125V AC and DC. It has 3 poles per deck and 4 positions, with adjustable index stops. The relay is designed for through-hole mounting and has a single deck with pin termination.
Checking distributor stock and pricing after the page loads.
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Termination | Pin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |