Alpha Elettronica SR2612F-0304-38F5B-D8-S technical specifications.
| Contact Style | Shorting |
| Current Rating | 300mA |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Package Quantity | 1000 |
| Termination | Pin |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2612F-0304-38F5B-D8-S to view detailed technical specifications.
No datasheet is available for this part.