The SR2612F-0403-21R0B-D8-N is a 4-pole 3-position adjustable indexing relay from Alpha Elettronica. It features a current rating of 300mA and a voltage rating of 125V AC and DC. The relay has adjustable index stops and is designed for through-hole mounting. It has a single deck with 4 poles per deck and 3 positions. The termination type is pin.
Checking distributor stock and pricing after the page loads.
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Termination | Pin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |