The SR2616F-0104-18F5B-D8-N relay from Alpha Elettronica features a non-shorting contact style and adjustable index stops. It has a current rating of 300mA and a voltage rating of 125V AC. The relay is designed for through hole mounting and is available in a package quantity of 1000. The index angle is 60° and the number of poles per deck is 1, with a single deck available.
Checking distributor stock and pricing after the page loads.
| Contact Style | Non-Shorting |
| Current Rating | 300mA |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1000 |
| Termination | Pin |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |