The SR2616F-0202-18F5B-D8-N relay from Alpha Elettronica features a current rating of 300mA and a voltage rating of 125V. It has a 90° index angle and adjustable index stops. The relay is designed for through hole mounting and has a single deck with two poles. It is terminated with pins.
Alpha Elettronica SR2616F-0202-18F5B-D8-N technical specifications.
| Current Rating | 300mA |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Termination | Pin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.