
The SR2617F-0104-18F5B-D1-N relay from Alpha Elettronica features a current rating of 300mA and a voltage rating of 125V AC and DC. It has an adjustable index stop and a lug termination. The relay is designed for through hole mounting and has a single deck with one pole per deck. It operates at a 90° index angle.
Alpha Elettronica SR2617F-0104-18F5B-D1-N technical specifications.
| Current Rating | 300mA |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2617F-0104-18F5B-D1-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
