Rotary Switches 1 POLE 4 POS D SHAFT
Sign in to ask questions about the Alpha Elettronica SR2619F-0104-38F5B-D8-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Elettronica SR2619F-0104-38F5B-D8-N technical specifications.
| Current Rating | 300mA |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2619F-0104-38F5B-D8-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.