Single Pole Double Throw Slide Switch
Alpha Elettronica SS60012F-0102-4V-NB technical specifications.
| Contact Current Rating | 300mA |
| Current Rating | 300mA |
| Illumination Type | Non-Illuminated |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.