SS70020F-0202-6T-NB
Checking distributor stock and pricing after the page loads.
Alpha Elettronica SS70020F-0202-6T-NB technical specifications.
| Contact Current Rating | 300mA |
| Illumination Type | Non-Illuminated |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |