
Outputs = 1 / Output Voltage V = 3 / Output Voltage V = 4.5 / Output Voltage V = 6 / Output Voltage V = 7.5 / Output Voltage V = 9 / Output Voltage V = 12 / Output Current A = 2 / Output Type = Adjustable / Rated Power W = 24 / Input Voltage Max. V = 230 / Input / Output Power Type = AC / DC / Input Connection Type = Type C (CEE 7/16) / Output Connection Type = Interchangeable Connector / Polarity = Reversible / Cable Length m = 2 / Efficiency % = 70 / Ripple & Noise (V) mV = 60 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 30 / Length mm = 80 / Width mm = 34 / Height mm = 59
Checking distributor stock and pricing after the page loads.
Alpha Elettronica SW25-400-50 technical specifications.
| Mount | Plug-In |
| Output Current | 2A |
| RoHS | Compliant |