
Outputs = 1 / Output Voltage V = 12 / Output Current A = 2.1 / Output Type = Fixed / Rated Power W = 25.2 / Input Voltage Max. V = 230 / Input / Output Power Type = AC / DC / Input Connection Type = Type C (CEE 7/16) / Output Connection Type = Interchangeable Connector / Polarity = Reversible / Cable Length m = 2 / Efficiency % = 70 / Ripple & Noise (V) mV = 60 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 30 / Length mm = 80 / Width mm = 34 / Height mm = 59
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Elettronica SW25-412-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Elettronica SW25-412-60 technical specifications.
| Package/Case | 412 |
| Mount | Plug-In |
| Output Current | 2.1A |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SW25-412-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
