Variable Attenuator, 0MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, PLASTIC, SOT-5, 5 PIN
Alpha Industries AA103-72 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.