Variable Attenuator, 869MHz Min, 894MHz Max, 1.5dB Insertion Loss-Max, LGA-8
Alpha Industries AV131-315 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.