Thrml Mgmt Access Heat Sink Anchor Black Nylon
Sign in to ask questions about the Alpha Novatech ANC-D058 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Novatech ANC-D058 technical specifications.
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 2.49 |
| Type | Heat Sink Anchor |
| Cage Code | 1WEX7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Novatech ANC-D058 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.