Sign in to ask questions about the Alpha Novatech FS40-15M42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Novatech FS40-15M42 technical specifications.
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 27.5 |
| Product Weight (g) | 44.5 |
| Manufacturer Type | CPU Cooler |
| Cage Code | 1WEX7 |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Alpha Novatech FS40-15M42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.