Heat Sink Passive Mounting Hole Aluminum Black Anodized
Sign in to ask questions about the Alpha Novatech LPDH40-20BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Novatech LPDH40-20BP technical specifications.
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 20 |
| Type | Passive |
| Material | Aluminum |
| Attachment Method | Mounting Hole |
| Finish | Black Anodized |
| Cage Code | 1WEX7 |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Alpha Novatech LPDH40-20BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.