
Thrml Mgmt Access Heat Sink Push Pin Brass
Sign in to ask questions about the Alpha Novatech S0001YZ0Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Novatech S0001YZ0Y technical specifications.
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 21.85 |
| Type | Heat Sink Push Pin |
| Cage Code | 1WEX7 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Alpha Novatech S0001YZ0Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.