Checking distributor stock and pricing after the page loads.
Alpha Novatech S001YJ0D technical specifications.
| Product Length (mm) | 6.1 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 7.9 |
| Type | Heat Sink Spring |
| Pressure | 6.14psi |
| Cage Code | 1WEX7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.