Alpha Novatech S001YZ0T technical specifications.
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 25.2 |
| Type | Heat Sink Push Pin |
| Cage Code | 1WEX7 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Alpha Novatech S001YZ0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.