Sign in to ask questions about the Alpha Novatech S001YZ1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Novatech S001YZ1F technical specifications.
| Product Depth (mm) | 4.9 |
| Product Height (mm) | 11.84 |
| Type | Heat Sink Anchor |
| Cage Code | 1WEX7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Novatech S001YZ1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.