This 65mm aluminum heat sink features an extruded fin style and a black anodized finish. It is designed for screw mount attachment and has a product depth of 100mm and a height of 17mm. The heat sink is made from aluminum 6063 material and is suitable for general use.
Alpha Novatech S089DK0V-A technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Extruded |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 65mm |
| Mounting | Screw Mount |
| Product Depth | 100mm |
| Height | 17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alpha Novatech S089DK0V-A to view detailed technical specifications.
No datasheet is available for this part.