This 65mm aluminum heat sink is made from 6063 material and features a black anodized finish. It is designed for screw mount attachment and has a depth of 100mm. The heat sink is extruded and has a height of 17mm. It is suitable for general thermal management applications.
Alpha Novatech S089DK0V-B technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Extruded |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 65mm |
| Mounting | Screw Mount |
| Product Depth | 100mm |
| Height | 17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alpha Novatech S089DK0V-B to view detailed technical specifications.
No datasheet is available for this part.