
Heat Sink Passive Pin Array Aluminum Clear Anodized
Sign in to ask questions about the Alpha Novatech S1519-20W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Novatech S1519-20W technical specifications.
| Product Length (mm) | 19 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 20 |
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Finish | Clear Anodized |
| Cage Code | 1WEX7 |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Alpha Novatech S1519-20W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.