The AOD4187 is a single-element power MOSFET from Alpha & Omega, packaged in a TO-252 surface mount package. It can handle a continuous drain current of up to 45A and a gate-to-source voltage of up to 20V. The device is RoHS compliant and can operate within a temperature range of -55°C to 175°C. The AOD4187 is available in tape and reel packaging for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 45A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |