The AOD442G uses advanced trench technology to provide excellent RDS(ON) and low gate charge. This device is suitable for use as a load switch or in PWM applications. It features a high drain current capability and is designed for efficient power switching.
Alpha & Omega AOD442G technical specifications.
| Drain-Source Voltage (Vds) | 60V |
| Continuous Drain Current (Id) | 38A |
| Drain-Source On-Resistance (Rds On) @ Vgs=10V | 20mΩ |
| Gate-Source Voltage (Vgs) | ±20V |
| Power Dissipation (Pd) | 60W |
| Operating Temperature Range | -55 to 175°C |
| Total Gate Charge (Qg) @ 10V | 68nC |
| Input Capacitance (Ciss) | 2300pF |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Alpha & Omega AOD442G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.