
N-channel enhancement mode power MOSFET designed for high voltage applications. Features a maximum drain-source voltage of 1000V and a continuous drain current of 4A. This single-element transistor is housed in a 3-pin TO-247 through-hole package with a maximum power dissipation of 195W. Key specifications include a gate-source voltage range of ±30V and a low drain-source on-resistance of 4200mΩ at 10V.
Alpha & Omega AOK5N100L technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.8 |
| Package Width (mm) | 5 |
| Package Height (mm) | 21 |
| Seated Plane Height (mm) | 25.4(Max) |
| Pin Pitch (mm) | 5.44 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 1000V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 4A |
| Maximum Gate Threshold Voltage | 4.5V |
| Maximum Drain Source Resistance | 4200@10VmOhm |
| Typical Gate Charge @ Vgs | 19@10VnC |
| Typical Gate Charge @ 10V | 19nC |
| Typical Input Capacitance @ Vds | 950@25VpF |
| Maximum Power Dissipation | 195000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AOK5N100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.