The AON6250 is an N-Channel MOSFET using trench technology optimized for high frequency switching performance. It features low conduction and switching power losses due to a combination of low RDS(ON), Ciss, and Coss. The device is designed for use in boost converters and synchronous rectifiers within consumer, telecom, industrial power supplies, and LED backlighting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AON6250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-Source Voltage (Vds) | 150V |
| Continuous Drain Current (Id) | 52A |
| RDS(ON) @ Vgs=10V (Max) | 16.5mOhms |
| RDS(ON) @ Vgs=6V (Max) | 19mOhms |
| Gate Charge (Qg) @ Vgs=10V | 34nC |
| Gate-Source Voltage (Vgs) | ±20V |
| Power Dissipation (Max) | 83W |
| Operating Temperature Range | -55 to 150°C |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Alpha & Omega AON6250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.