Checking distributor stock and pricing after the page loads.
Alpha & Omega AON6974 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 951pF |
| Max Power Dissipation | 4.3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 5.2mR |
| RoHS | Compliant |
No datasheet is available for this part.