The AONR21321 is a -30V P-channel MOSFET using advanced trench technology to provide excellent RDS(ON) and low gate charge. This device is suitable for use as a notebook AC-in load switch and in battery protection charge/discharge applications. It is 100% UIS and Rg tested.
Alpha & Omega AONR21321 technical specifications.
| Drain-Source Voltage (Vds) | -30V |
| Gate-Source Voltage (Vgs) | ±25V |
| Continuous Drain Current (Id) | -24A |
| Static Drain-Source On-Resistance (Vgs=-10V) | < 16.5mΩ |
| Static Drain-Source On-Resistance (Vgs=-4.5V) | < 29.5mΩ |
| Power Dissipation (Tc=25°C) | 25W |
| Gate Threshold Voltage (Min) | -1.3V |
| Operating and Storage Temperature Range | -55 to 150°C |
| Total Gate Charge (Vgs=-10V) | 34nC |
| RoHS | Compliant |
| Halogen-free | Compliant |
| Msl | Level 1 |
Download the complete datasheet for Alpha & Omega AONR21321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.