The AOSP36326C is an N-Channel enhancement mode field effect transistor produced using Alpha & Omega Semiconductor's advanced Trench Power MOSFET technology. It is designed to provide excellent RDS(ON) and low gate charge for high efficiency switching applications.
Alpha & Omega AOSP36326C technical specifications.
| Drain to Source Voltage | 30V |
| Continuous Drain Current | 12A |
| Configuration | Single |
| Technology | MOSFET (Metal Oxide) |
| FET Type | N-Channel |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOSP36326C to view detailed technical specifications.
No datasheet is available for this part.