The AOZ1375DI-02 is a high-side protection switch for applications requiring high current and high voltage protection. It features an N-channel MOSFET that provides 22mOhm typical on-resistance and supports an input voltage range of 3.4V to 23V. The device includes a programmable current limit, true reverse current blocking, and programmable over-voltage protection. The -02 version specifically features Latch-Off fault recovery.
Alpha & Omega AOZ1375DI-02 technical specifications.
| Voltage - Load | 3.4V ~ 23VV |
| Current - Output (Max) | 6A |
| Rds On (Typ) | 22mOhm |
| Fault Recovery | Latch-Off |
| Operating Temperature | -40 to 125 (TJ)°C |
| Switch Type | USB Switch / General Purpose |
| Output Configuration | High Side |
| Ratio - Input:Output | 1:1 |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Alpha & Omega AOZ1375DI-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.