The AOZ13984DI-02 is a 23V USB Ideal Diode Switch intended for applications requiring reverse current protection, such as multi-port Type-C PD current sinking. It feature Ideal Diode True Reverse Current Blocking (IDTRCB) to prevent VIN from rising due to reverse current from VOUT. The device integrates back-to-back MOSFETs with low ON resistance and is capable of handling 5.5A continuous current and 15A peak surges.
Alpha & Omega AOZ13984DI-02 technical specifications.
| Operating Input Voltage Range | 3.4 to 22V |
| Absolute Maximum Voltage (VIN/VOUT) | 28V |
| Continuous Sink Current | 5.5A |
| Peak Surge Current (10ms) | 15A |
| Typical ON Resistance | 33mΩ |
| Junction Temperature Range | -40 to +125°C |
| Switch Type | Ideal Diode |
| Fault Recovery Type | Fixed/Manufacturer Specific |
| RoHS | Compliant |
| Esd Protection (iec 61000-4-2) | ±8kV on VIN and VOUT |
| Surge Protection (iec 61000-4-5) | 35V on VIN and VOUT |
Download the complete datasheet for Alpha & Omega AOZ13984DI-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.