The AOZ13987DI-02 is a high-side protection switch for applications that require a robust ideal diode function. It features 23V operating voltage, 36mΩ typical Rds(on), and is designed for USB Type-C power delivery applications. The device includes integrated protection features such as programmable current limiting, overvoltage protection, overtemperature protection, and true reverse current blocking to prevent power flow from output to input.
Alpha & Omega AOZ13987DI-02 technical specifications.
| Voltage - Load | 3.4 to 23V |
| Current - Output (Max) | 3.5A |
| Rds On (Typ) | 36mOhm |
| Number of Outputs | 1 |
| Operating Temperature | -40 to 125°C |
| Switch Type | Ideal Diode / USB Switch |
| Output Configuration | High Side |
| RoHS | Compliant |
| ECCN | EAR99 |
| HTS Code | 8542.39.00.60 |
Download the complete datasheet for Alpha & Omega AOZ13987DI-02 to view detailed technical specifications.
No datasheet is available for this part.