The AOZ2153EQI-30 is a high-efficiency, easy-to-use DC/DC synchronous buck regulator that operates up to 28V. The device is capable of supplying 8A of continuous output current with an output voltage adjustable down to 0.8V. It integrates internal linear regulator to generate 5.3V VCC from input and features constant on-time PWM control with input feed-forward for ultra-fast transient response.
Alpha & Omega AOZ2153EQI-30 technical specifications.
| Input Voltage Range | 6.5 to 28V |
| Continuous Output Current | 8A |
| Output Voltage (Min) | 0.8V |
| Output Voltage (Max) | 24V |
| Switching Frequency | 1000kHz |
| RDS(ON) High-side FET | 11mΩ |
| RDS(ON) Low-side FET | 11mΩ |
| Quiescent Current | 160μA |
| Max Duty Cycle | 85% |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Alpha & Omega AOZ2153EQI-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.