The AOZ2260AQI-15 is a high-efficiency synchronous step-down regulator utilizing a proprietary constant on-time (COT) control architecture. It supports a wide input voltage range from 2.7V to 28V and provides a continuous output current of 6A. The device features an adjustable output voltage, integrated power MOSFETs, and multiple protection mechanisms including over-voltage, under-voltage lockout, and thermal shutdown.
Alpha & Omega AOZ2260AQI-15 technical specifications.
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 28V |
| Output Current | 6A |
| Output Voltage (Adjustable) | 0.8 to 0.85*VINV |
| Operating Temperature Range | -40 to +85°C |
| Switching Frequency | up to 1000kHz |
| RoHS | Compliant |
| Halogen Free | Yes |
| Msl Level | 3 |
Download the complete datasheet for Alpha & Omega AOZ2260AQI-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.