The AOZ2261AQI-10 is a high-efficiency power module in a 23-pin QFN package, part of the EZBuck series. It integrates a constant on-time (COT) controller and high-side/low-side power MOSFETs to deliver up to 8A of continuous output current with an input voltage range of 2.7V to 28V.
Alpha & Omega AOZ2261AQI-10 technical specifications.
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 28V |
| Output Voltage (Min) | 0.8V |
| Output Voltage (Max) | 23.8V |
| Continuous Output Current | 8A |
| Switching Frequency | 1000kHz |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Alpha & Omega AOZ2261AQI-10 to view detailed technical specifications.
No datasheet is available for this part.