The AOZ2262AQI-18 is a high-efficiency, easy-to-use DC/DC synchronous buck regulator that operates up to 28V. The device is capable of supplying 10A of continuous output current with an output voltage adjustable down to 0.8V. It utilizes a proprietary constant on-time PWM control with input feed-forward for ultra-fast transient response and maintains a relatively constant switching frequency over the entire input voltage range.
Alpha & Omega AOZ2262AQI-18 technical specifications.
| Input Voltage Range | 4 to 28V |
| Continuous Output Current | 10A |
| Adjustable Output Voltage | 0.8 to 23.8V |
| Switching Frequency | 1000kHz |
| High-side RDS(ON) | 14mΩ |
| Low-side RDS(ON) | 9mΩ |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Alpha & Omega AOZ2262AQI-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.